Part Details for BXRC-40E4000-C-83-SE by Bridgelux Inc
Overview of BXRC-40E4000-C-83-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E4000-C-83-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-40E4000-C-83-SE-ND
|
DigiKey | LED COB VERO SE 18C WH RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
15 In Stock |
|
$9.0658 / $16.5000 | Buy Now |
|
Future Electronics | Vero SE 18C (Gen 8), 4000K 80CRI, 180lm/W, 6500lm, 36.2mm x 0mm, 18.4mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.2500 / $10.3500 | Buy Now |
DISTI #
BXRC-40E4000-C-83-SE
|
EBV Elektronik | LED COB Neutral White 4000K 3000mA Tray (Alt: BXRC-40E4000-C-83-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |