Part Details for BXRC-40E2000-C-83 by Bridgelux Inc
Overview of BXRC-40E2000-C-83 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E2000-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4941
|
Newark | Vero 13C Neutral White Led Array |Bridgelux BXRC-40E2000-C-83 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.7700 | Buy Now |
DISTI #
976-BXRC-40E2000-C-83-ND
|
DigiKey | LED COB VERO 13C WHT ROUND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
21 In Stock |
|
$5.2914 / $10.6600 | Buy Now |
|
Future Electronics | Vero 13C Array (Gen 8), 4000K 80CRI, 180lm/W, 3100lm, 36.2mm x mm, 13.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$5.4900 | Buy Now |
DISTI #
BXRC-40E2000-C-83
|
EBV Elektronik | LED COB Neutral White 4000K 1750mA Tray (Alt: BXRC-40E2000-C-83) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$5.9600 / $6.3900 | Buy Now |