Part Details for BXRC-40E1000-D-83 by Bridgelux Inc
Overview of BXRC-40E1000-D-83 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRC-40E1000-D-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-40E1000-D-83-ND
|
DigiKey | LED COB VERO 10C WH STARBD 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
243 In Stock |
|
$2.4625 / $4.7800 | Buy Now |
|
Future Electronics | Vero 10D Array (Gen 8), 4000K 80CRI, 180lm/W, 1100lm, 20mm x 19mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 599Tray |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
78954154
|
Verical | BXRC-40E1000-D-83 Min Qty: 200 Package Multiple: 200 Date Code: 2401 | Americas - 400 |
|
$3.8110 | Buy Now |
DISTI #
BXRC-40E1000-D-83
|
EBV Elektronik | LED COB Neutral White 4000K 1000mA Tray (Alt: BXRC-40E1000-D-83) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 600 |
|
$3.0300 | Buy Now |