Part Details for BXRC-40E1000-C-73 by Bridgelux Inc
Overview of BXRC-40E1000-C-73 by Bridgelux Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E1000-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2885
|
Newark | Cob Led, Neutral White, 4000K, 12.5W, Cob Colour:Neutral White, Color Rendering Index Max:80, Power Rating:12.5W, Luminous Flux @ Test:1000Lm, Forward Current @ Test:360Ma, Viewing Angle:120°, Forward Voltage Vf Typ:34.8V, Nominal Rohs Compliant: Yes |Bridgelux BXRC-40E1000-C-73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.5200 | Buy Now |
DISTI #
976-1422-ND
|
DigiKey | LED COB VERO WHT STARBOARD 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
249 In Stock |
|
$3.9000 / $4.3700 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 4000K 80 CRI min 1947 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 200Tray |
|
$3.8300 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 4000K 80 CRI min 1947 lm 35V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Tray | 0Tray |
|
$3.8300 / $4.4300 | Buy Now |
DISTI #
BXRC-40E1000-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-40E1000-C-73) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2916892
|
element14 Asia-Pacific | COB LED, NEUTRAL WHITE, 4000K, 12.5W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5798 / $4.6685 | Buy Now |
DISTI #
2916892
|
Farnell | COB LED, NEUTRAL WHITE, 4000K, 12.5W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$3.9249 / $4.8403 | Buy Now |
Part Details for BXRC-40E1000-C-73
BXRC-40E1000-C-73 CAD Models
BXRC-40E1000-C-73 Part Data Attributes:
|
BXRC-40E1000-C-73
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRC-40E1000-C-73
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |