Part Details for BXRC-40E1000-C-73-SE by Bridgelux Inc
Overview of BXRC-40E1000-C-73-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40E1000-C-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1517-ND
|
DigiKey | LED COB VERO SE 10 WHT RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4 In Stock |
|
$3.3875 / $3.6300 | Buy Now |
|
Future Electronics | VERO SE 10 Series 4000K 80 CRI min 1892 lm 35 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.3300 / $3.4400 | Buy Now |
|
Future Electronics | VERO SE 10 Series 4000K 80 CRI min 1892 lm 35 V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.3300 / $3.8500 | Buy Now |
DISTI #
BXRC-40E1000-C-73-SE
|
EBV Elektronik | LED Uni-Color White 1892lm 4000K Chip LED 4-Pin Tray (Alt: BXRC-40E1000-C-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |