Part Details for BXRC-40C1001-C-83 by Bridgelux Inc
Overview of BXRC-40C1001-C-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-40C1001-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-40C1001-C-83-ND
|
DigiKey | LED COB VERO 10C WH STARBD 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
198 In Stock |
|
$3.4633 / $7.1400 | Buy Now |
|
Future Electronics | Vero 10C Array (Gen 8), 4000K 70CRI, 190lm/W, 1800lm, 20mm x 19mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tube | 200Tube |
|
$4.2000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$4.6700 / $5.0000 | Buy Now |