Part Details for BXRC-35G2000-C-83 by Bridgelux Inc
Overview of BXRC-35G2000-C-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-35G2000-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-35G2000-C-83-ND
|
DigiKey | LED COB VERO 13C WM WH RND 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2 In Stock |
|
$5.0930 / $9.8400 | Buy Now |
|
Future Electronics | Vero 13C Array (Gen 8), 3500K 90CRI, 150lm/W, 2500lm, 36.2mm x mm, 13.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.1800 / $5.2500 | Buy Now |
DISTI #
BXRC-35G2000-C-83
|
EBV Elektronik | Vero 13C Warm White LED Array (Alt: BXRC-35G2000-C-83) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |