Part Details for BXRC-35G10K0-C-73-SE by Bridgelux Inc
Overview of BXRC-35G10K0-C-73-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-35G10K0-C-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1586-ND
|
DigiKey | LED COB VERO SE 29 WHT RND 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8 In Stock |
|
$23.7250 / $25.4000 | Buy Now |
|
Future Electronics | VERO SE 29 Series 3500K 90 CRI min 15771 lm 69.4 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$24.0200 / $25.2200 | Buy Now |
|
Future Electronics | VERO SE 29 Series 3500K 90 CRI min 15771 lm 69.4 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$24.0200 | Buy Now |
DISTI #
BXRC-35G10K0-C-73-SE
|
EBV Elektronik | LED Uni-Color White 15771lm 3500K Chip LED 4-Pin Tray (Alt: BXRC-35G10K0-C-73-SE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |