Part Details for BXRC-35E2000-D-73-SE by Bridgelux Inc
Overview of BXRC-35E2000-D-73-SE by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-35E2000-D-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2600
|
Newark | Vero Se 13D Warm White Led Array |Bridgelux BXRC-35E2000-D-73-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $5.7500 | Buy Now |
DISTI #
976-1552-ND
|
DigiKey | LED COB VERO SE 13 WHT RND 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
200 In Stock |
|
$4.2750 / $4.5700 | Buy Now |
|
Future Electronics | VERO SE 13 Series 3500K 80 CRI min 2487 lm 31.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.2000 | Buy Now |
|
Future Electronics | VERO SE 13 Series 3500K 80 CRI min 2487 lm 31.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.2000 / $4.8600 | Buy Now |
DISTI #
BXRC-35E2000-D-73-SE
|
EBV Elektronik | LED Uni-Color White 2487lm 3500K Chip LED 4-Pin Tray (Alt: BXRC-35E2000-D-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |