Part Details for BXRC-35E1000-C-83-SE by Bridgelux Inc
Overview of BXRC-35E1000-C-83-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-35E1000-C-83-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-35E1000-C-83-SE-ND
|
DigiKey | LED COB VERO SE 10C WH RND 3500K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
99 In Stock |
|
$3.2375 / $4.8200 | Buy Now |
|
Future Electronics | Vero SE 10C (Gen 8), 3500K 80CRI, 180lm/W, 1600lm, 30.8mm x 0mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tube |
100 Tube |
|
$3.1800 / $3.3200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.8300 / $4.1000 | Buy Now |