There are no models available for this part yet.
Overview of BXRC-35A4001-C-73 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRC-35A4001-C-73 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0125
|
Newark | Vero 18C Warm White Led Array |Bridgelux BXRC-35A4001-C-73 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $12.1700 | Buy Now | |
DISTI #
BXRC-35A4001-C-73-ND
|
DigiKey | LED COB DECOR WM WH ROUND 3500K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2101 | Buy Now | |
Future Electronics | Décor Class A Vero 18 GEN 7 LES CoB Array 3500K 93 CRI typ 5235 lm 35 V 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$11.0000 | Buy Now | ||
DISTI #
BXRC-35A4001-C-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-35A4001-C-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |