Part Details for BXRC-30G2000-D-73 by Bridgelux Inc
Overview of BXRC-30G2000-D-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-30G2000-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0086
|
Newark | Vero 13D Warm White Led Array |Bridgelux BXRC-30G2000-D-73 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $5.7300 | Buy Now |
DISTI #
976-1411-ND
|
DigiKey | LED COB VERO 13 WM WH RND 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9200 / $5.5100 | Buy Now |
|
Future Electronics | VERO 13 GEN 7 Series 3000K 90 CRI min 2045 lm 31.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.8300 | Buy Now |
|
Future Electronics | VERO 13 GEN 7 Series 3000K 90 CRI min 2045 lm 31.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.8300 / $5.5900 | Buy Now |
DISTI #
BXRC-30G2000-D-73
|
TME | Power LED, COB, 120°, 500mA, P: 15.5W, 1901lm, Ø36.2mm, CRImin: 90 Min Qty: 1 | 205 |
|
$5.4100 / $7.2900 | Buy Now |
DISTI #
BXRC-30G2000-D-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-30G2000-D-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BXRC-30G2000-D-73
BXRC-30G2000-D-73 CAD Models
BXRC-30G2000-D-73 Part Data Attributes:
|
BXRC-30G2000-D-73
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRC-30G2000-D-73
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |