Part Details for BXRC-30G2000-C-83-SE by Bridgelux Inc
Overview of BXRC-30G2000-C-83-SE by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-30G2000-C-83-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4738
|
Newark | Vero Se 13C Warm White Led Array |Bridgelux BXRC-30G2000-C-83-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.6300 | Buy Now |
DISTI #
976-BXRC-30G2000-C-83-SE-ND
|
DigiKey | LED COB VERO SE13C WH RND 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4 In Stock |
|
$5.3045 / $10.6900 | Buy Now |
|
Future Electronics | Vero SE 13C Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 100Tray |
|
$6.2900 | Buy Now |
DISTI #
BXRC-30G2000-C-83-SE
|
EBV Elektronik | Vero SE 13C Warm White LED Array (Alt: BXRC-30G2000-C-83-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$6.8000 / $7.2900 | Buy Now |