Part Details for BXRC-27H2000-D-72-SE by Bridgelux Inc
Overview of BXRC-27H2000-D-72-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27H2000-D-72-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2485
|
Newark | Vero Se 13D Warm White Led Array |Bridgelux BXRC-27H2000-D-72-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $6.1900 | Buy Now |
DISTI #
BXRC-27H2000-D-72-SE-ND
|
DigiKey | LED COB VERO SE 13 WHT RND 2700K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5240 | Buy Now |
|
Future Electronics | Décor Ultra Vero SE 13 LES CoB Array 2700K 97 CRI min 1823 lm 31.8 V 2 SDCM RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.7000 | Buy Now |
DISTI #
BXRC-27H2000-D-72-SE
|
EBV Elektronik | LED Uni-Color White 1695lm 2700K Chip LED 4-Pin Tray (Alt: BXRC-27H2000-D-72-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |