Part Details for BXRC-27G2000-C-83 by Bridgelux Inc
Overview of BXRC-27G2000-C-83 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27G2000-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-27G2000-C-83-ND
|
DigiKey | LED COB VERO 13C WM WH RND 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2914 / $10.6600 | Buy Now |
|
Future Electronics | Vero 13C Array (Gen 8), 2700K 90CRI, 140lm/W, 2300lm, 36.2mm x mm, 13.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 200Tube |
|
$6.2700 | Buy Now |
DISTI #
78955458
|
Verical | BXRC-27G2000-C-83 Min Qty: 100 Package Multiple: 100 Date Code: 2411 | Americas - 100 |
|
$6.3780 | Buy Now |
DISTI #
BXRC-27G2000-C-83
|
EBV Elektronik | LED COB Warm White 2700K 1750mA Tray (Alt: BXRC-27G2000-C-83) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$6.9700 / $7.4700 | Buy Now |