Part Details for BXRC-27G2000-B-73-SE by Bridgelux Inc
Overview of BXRC-27G2000-B-73-SE by Bridgelux Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27G2000-B-73-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2464
|
Newark | Vero Se 13B Warm White Led Array |Bridgelux BXRC-27G2000-B-73-SE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.4800 | Buy Now |
DISTI #
976-1529-ND
|
DigiKey | LED COB VERO SE 13 WHT RND 2700K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9120 | Buy Now |
DISTI #
V99:2348_17684401
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1716 | Americas - 30 |
|
$0.8305 | Buy Now |
|
Future Electronics | VERO SE 13 Series 2700K 90 CRI min 1897 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.0700 / $4.3200 | Buy Now |
|
Future Electronics | VERO SE 13 Series 2700K 90 CRI min 1897 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.0700 / $4.7400 | Buy Now |
DISTI #
27566455
|
Verical | LED Modules Uni-Color White 2-Pin Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1716 | Americas - 30 |
|
$0.8305 | Buy Now |
DISTI #
C1S135200022597
|
Chip1Stop | LED Module Uni-Color White 2-Pin RoHS: Compliant | 30 |
|
$1.2700 | Buy Now |
DISTI #
BXRC-27G2000-B-73-SE
|
EBV Elektronik | LED Uni-Color White 1897lm 2700K Chip LED 4-Pin Tray (Alt: BXRC-27G2000-B-73-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |