Part Details for BXRC-27E4000-C-83-SE by Bridgelux Inc
Overview of BXRC-27E4000-C-83-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27E4000-C-83-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRC-27E4000-C-83-SE-ND
|
DigiKey | LED COB VERO SE 18C WH RND 2700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
77 In Stock |
|
$8.8000 / $15.4100 | Buy Now |
|
Future Electronics | Vero SE 18C (Gen 8), 2700K 80CRI, 170lm/W, 5900lm, 36.2mm x 0mm, 18.4mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.6000 / $9.6900 | Buy Now |
|
Future Electronics | Vero SE 18C (Gen 8), 2700K 80CRI, 170lm/W, 5900lm, 36.2mm x 0mm, 18.4mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.6000 / $10.0800 | Buy Now |
DISTI #
BXRC-27E4000-C-83-SE
|
EBV Elektronik | Vero SE 18C Warm White LED Array (Alt: BXRC-27E4000-C-83-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |