Part Details for BXRC-27E2000-B-73 by Bridgelux Inc
Overview of BXRC-27E2000-B-73 by Bridgelux Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27E2000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1387-ND
|
DigiKey | LED COB VERO 13 WM WHT RND 2700K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7000 | Buy Now |
DISTI #
V99:2348_17683904
|
Arrow Electronics | LED Modules Uni-Color White 4-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1652 | Americas - 12 |
|
$3.0970 / $3.1280 | Buy Now |
|
Future Electronics | VERO 13 GEN 7 Series 2700K 80 CRI min 2323 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.6100 / $5.3700 | Buy Now |
|
Future Electronics | VERO 13 GEN 7 Series 2700K 80 CRI min 2323 lm 35 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.6100 / $4.9000 | Buy Now |
DISTI #
27566327
|
Verical | LED Modules Uni-Color White 4-Pin Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1652 | Americas - 12 |
|
$3.0970 / $3.1280 | Buy Now |
DISTI #
C1S135200012730
|
Chip1Stop | Unclassified | 12 |
|
$3.4000 | Buy Now |
DISTI #
BXRC-27E2000-B-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-27E2000-B-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |