Part Details for BXRC-27E1000-B-72 by Bridgelux Inc
Overview of BXRC-27E1000-B-72 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-27E1000-B-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9965
|
Newark | Vero 10B Warm White Led Array |Bridgelux BXRC-27E1000-B-72 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.5600 | Buy Now |
DISTI #
BXRC-27E1000-B-72-ND
|
DigiKey | LED COB VERO WM WH STARBRD 2700K Min Qty: 400 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
|
Future Electronics | VERO 10 GEN 7 Series 2700K 80 CRI min 1348 lm 35 V 2 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.7500 | Buy Now |
DISTI #
BXRC-27E1000-B-72
|
EBV Elektronik | High Power LEDs (Alt: BXRC-27E1000-B-72) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |