Part Details for BXRC-25E4000-B-74-SE by Bridgelux Inc
Results Overview of BXRC-25E4000-B-74-SE by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRC-25E4000-B-74-SE Information
BXRC-25E4000-B-74-SE by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRC-25E4000-B-74-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRC-25E4000-B-74-SE-ND
|
DigiKey | LED COB VERO SE 18 WHT RND 2500K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1760 | Buy Now |
DISTI #
BXRC-25E4000-B-74-SE
|
EBV Elektronik | LED UniColor White 4282lm 2500K Chip LED 4Pin Tray (Alt: BXRC-25E4000-B-74-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$14.4100 | Buy Now |