Part Details for BXRC-25E10K0-C-74 by Bridgelux Inc
Overview of BXRC-25E10K0-C-74 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-25E10K0-C-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9954
|
Newark | Vero 29C Warm White Led Array |Bridgelux BXRC-25E10K0-C-74 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4300 / $27.8200 | Buy Now |
DISTI #
BXRC-25E10K0-C-74-ND
|
DigiKey | LED COB GEN7 DECOR WHT RND 2500K Min Qty: 100 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.7300 | Buy Now |
|
Future Electronics | Décor Food Vero 29 LES CoB Array 2500K 80 CRI min 16487 lm 69.4 V 4 SDCM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$28.1700 | Buy Now |
DISTI #
BXRC-25E10K0-C-74
|
EBV Elektronik | High Power LEDs (Alt: BXRC-25E10K0-C-74) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |