Part Details for BXRA-56C0700-A-04 by Bridgelux Inc
Results Overview of BXRA-56C0700-A-04 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRA-56C0700-A-04 Information
BXRA-56C0700-A-04 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRA-56C0700-A-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXRA-56C0700-A-04
|
EBV Elektronik | LED UniColor White 795lm 5600K Chip LED 4Pin (Alt: BXRA-56C0700-A-04) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | EBV - 0 |
|
Buy Now |