There are no models available for this part yet.
Overview of BXR026PC by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BXR026PC by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button DPDT Square Button 0.25A 30VA PC Pins Panel Mount RoHS: Compliant | 0 |
|
$6.2300 / $36.7600 | Buy Now | ||
DISTI #
000000000000268935
|
Sager | Pushbutton Switches BOX SWITCH | 0 |
|
Buy Now |
CAD Models for BXR026PC by Switchcraft Conxall
Part Data Attributes for BXR026PC by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.203 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
2.7686 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
ADJUSTO-CLIPS
|
Body Breadth
|
15.5 mm
|
Body Color
|
GRAY
|
Body Height
|
22.8 mm
|
Body Length or Diameter
|
15.5 mm
|
Contact (AC) Max Rating R Load
|
0.25A@120VAC
|
Contact Current(AC)-Max
|
0.25 A
|
Contact Function
|
ON-(ON)
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
120 V
|
End Contact Material
|
COPPER ALLOY
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
PCB Hole Count
|
7
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.169 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|