Part Details for BXR023 by Switchcraft Conxall
Overview of BXR023 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for BXR023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
97 In Stock |
|
$12.7800 / $21.2700 | Buy Now |
DISTI #
59386770
|
Verical | Switch Push Button N.O./N.C. SPDT Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug Min Qty: 4 Package Multiple: 2 Date Code: 2136 | Americas - 96 |
|
$16.6140 / $27.6510 | Buy Now |
DISTI #
000000000000268934
|
Sager | Pushbutton Switches BOX SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Button 0.25A 30VA Momentary Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
97 In Stock |
|
$12.7800 / $21.2700 | Buy Now |
Part Details for BXR023
BXR023 CAD Models
BXR023 Part Data Attributes
|
BXR023
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
BXR023
Switchcraft Conxall
Pushbutton Switch, SPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Switchcraft | |
Actuator Color | BLACK | |
Actuator Length | 0.203 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.7686 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ADJUSTO-CLIPS | |
Body Breadth | 15.5 mm | |
Body Color | GRAY | |
Body Height | 22.8 mm | |
Body Length or Diameter | 15.5 mm | |
Contact (AC) Max Rating R Load | 0.25A@120VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.296 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |