Part Details for BXP18N20P by Bridgelux Inc
Overview of BXP18N20P by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXP18N20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BXP18N20 Series 200 V 18 A 95 W Through Hole N-Channel Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 2000Tube |
|
$0.3250 / $0.3550 | Buy Now |
DISTI #
BXP18N20P
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.3180 / $0.7100 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4200 / $0.4500 | Buy Now |