Part Details for BXO9339 by Spectrum Microwave
Overview of BXO9339 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXO9339
BXO9339 CAD Models
BXO9339 Part Data Attributes
|
BXO9339
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BXO9339
Spectrum Microwave
VCO, 3900 MHz - 4100 MHz
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 52 MHz/V | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 4100 MHz | |
Operating Frequency-Min | 3900 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.5 dBm | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 25.4mm x 20.828mm x 12.7mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO |