Datasheets
BXO9211 by:

VCO, 1500 MHz - 2750 MHz

Part Details for BXO9211 by Spectrum Microwave

Overview of BXO9211 by Spectrum Microwave

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BXO9211

BXO9211 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BXO9211 Part Data Attributes

BXO9211 Spectrum Microwave
Buy Now Datasheet
Compare Parts:
BXO9211 Spectrum Microwave VCO, 1500 MHz - 2750 MHz
Part Life Cycle Code Transferred
Ihs Manufacturer AMPLIFONIX
Reach Compliance Code unknown
Control Voltage-Max 20 V
Control Voltage-Min
Modulation Sensitivity 211.7 MHz/V
Mounting Feature CHASSIS MOUNT
Offset Frequency 100 kHz
Operating Frequency-Max 2750 MHz
Operating Frequency-Min 1500 MHz
Oscillator Type VOLTAGE CONTROLLED OSCILLATOR
Output Power 11.9 dBm
Phase Noise -110 dBc/Hz
Physical Dimension 25.4mm x 20.828mm x 12.7mm
Supply Voltage-Nom 15 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXO9211 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXO9211 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of BXO9211 would you like to use for your alert(s)?
  • Please alert me when BXO9211 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXO9211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXO9211 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXO9211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXO9211.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXO9211 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: