BXMP1038
Spectrum Control
Description: Wide Band Medium Power Amplifier, 20MHz Min, 3000MHz Max,

Overview of BXMP1038 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BXMP1038 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # BXMP1038
TTI RF AMPLIFIER SMA PKG. UNSCR Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for BXMP1038 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BXMP1038 by Spectrum Control

BXMP1038
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
Additional Feature
SMA
Construction
COAXIAL
Gain
40 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
VSWR-Max
2
Want to compare parts?
  1. BXMP1038
    Spectrum Control
    Wide Band Medium Power Amplifier, 20MHz Min, 3000MHz Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXMP1038 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXMP1038 by Spectrum Control

  • Please alert me when BXMP1038 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXMP1038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXMP1038 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXMP1038 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXMP1038.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXMP1038 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: