Part Details for BXHD-1919-160 by Bridgelux Inc
Results Overview of BXHD-1919-160 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXHD-1919-160 Information
BXHD-1919-160 by Bridgelux Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131931-919ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 19 Positions, 2mm (0.079inch), horizontal. | |
951419190H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, orthogonal l&Right Wall, 270 deg 100 ohm. | |
10141131-919500ELF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Vertical, 4 pair, 23 column, 322 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Price & Stock for BXHD-1919-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXHD-1919-160
|
EBV Elektronik | (Alt: BXHD-1919-160) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 400 |
|
Buy Now |