Part Details for BXFN-57G-11L-3A-00-0-3 by Bridgelux Inc
Overview of BXFN-57G-11L-3A-00-0-3 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXFN-57G-11L-3A-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXFN-57G-11L-3A-00-0-3TR-ND
|
DigiKey | LED F90 COOL WHITE 5700K 1411 Min Qty: 170000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
|
Future Electronics | F90 2835 0.2w 3V 957 3A RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Lead time: 5 Weeks Container: Reel | 170000Reel |
|
$0.0130 / $0.0147 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 17000 | 136000 |
|
$0.0136 / $0.0146 | Buy Now |