Part Details for BXFN-40G-13H-9C-00-0-3 by Bridgelux Inc
Results Overview of BXFN-40G-13H-9C-00-0-3 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXFN-40G-13H-9C-00-0-3 Information
BXFN-40G-13H-9C-00-0-3 by Bridgelux Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for BXFN-40G-13H-9C-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXFN-40G-13H-9C-00-0-3CT-ND
|
DigiKey | LED NEUTRAL WHT 4000K 1411 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
202990 In Stock |
|
$0.0262 / $0.1300 | Buy Now |
DISTI #
BXFN-40G-13H-9C-00-0-3
|
EBV Elektronik | 3 SDCM Full Flux Bin Full Vf Bin (Alt: BXFN-40G-13H-9C-00-0-3) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |