Part Details for BXF300-48S3V3H by Artesyn Embedded Technologies
Overview of BXF300-48S3V3H by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXF300-48S3V3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$224.8000 | Buy Now |
|
Quest Components | 6 |
|
$280.0000 / $300.0000 | Buy Now |
Part Details for BXF300-48S3V3H
BXF300-48S3V3H CAD Models
BXF300-48S3V3H Part Data Attributes
|
BXF300-48S3V3H
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXF300-48S3V3H
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 198W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P20 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 198 W | |
Trim/Adjustable Output | YES |