Part Details for BXCS-12A-N2P-02-A by Bridgelux Inc
Overview of BXCS-12A-N2P-02-A by Bridgelux Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXCS-12A-N2P-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1057
|
Newark | Dual 0-10V Control Module |Bridgelux BXCS-12A-N2P-02-A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $7.0700 | Buy Now |
DISTI #
08AJ3782
|
Newark | Control Module, Analogue, Rj45, Pwm, 12V Rohs Compliant: Yes |Bridgelux BXCS-12A-N2P-02-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 | Buy Now |
DISTI #
976-BXCS-12A-N2P-02-A-ND
|
DigiKey | 0-10V CONTROL MOD FOR VESTA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
165 In Stock |
|
$15.2600 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® Flex 12 V Input Analog Dual Channel 0-10 V Control Module RoHS: Compliant pbFree: Yes Min Qty: 101 Package Multiple: 20 Lead time: 12 Weeks Container: Tray | 1Tray |
|
$14.9700 / $15.7100 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® Flex 12 V Input Analog Dual Channel 0-10 V Control Module RoHS: Compliant pbFree: Yes Min Qty: 134 Package Multiple: 100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$14.9700 / $15.1400 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® Flex 12 V Input Analog Dual Channel 0-10 V Control Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.9700 / $15.1400 | Buy Now |
DISTI #
BXCS-12A-N2P-02-A
|
TME | Dimmer, LED, 49.2x32x20mm, -20÷45°C, Interface: 0÷10V, analogue Min Qty: 1 | 0 |
|
$7.7400 / $9.8000 | RFQ |
DISTI #
BXCS-12A-N2P-02-A
|
EBV Elektronik | LED Driver Module 0-10V 1-CH 12W Wire Leaded (Alt: BXCS-12A-N2P-02-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |