Part Details for BXB75-48S12FHTJ by Artesyn Embedded Technologies
Results Overview of BXB75-48S12FHTJ by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXB75-48S12FHTJ Information
BXB75-48S12FHTJ by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for BXB75-48S12FHTJ
BXB75-48S12FHTJ CAD Models
BXB75-48S12FHTJ Part Data Attributes
|
BXB75-48S12FHTJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXB75-48S12FHTJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-9
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 48 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BXB75-48S12FHTJ
This table gives cross-reference parts and alternative options found for BXB75-48S12FHTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB75-48S12FHTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BXB75-48S12FHTJ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-9 | BXB75-48S12FHTJ vs BXB75-48S12FHTJ |
HBS075ZH-AT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | BXB75-48S12FHTJ vs HBS075ZH-AT8 |
HAS060ZH-AT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | BXB75-48S12FHTJ vs HAS060ZH-AT |
AV60C-048L-120F06 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | BXB75-48S12FHTJ vs AV60C-048L-120F06 |
AV60C-048L-120F06 | Emerson Embedded Power | Check for Price | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | BXB75-48S12FHTJ vs AV60C-048L-120F06 |
AV60C-048L-120F06L | Emerson Embedded Power | Check for Price | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | BXB75-48S12FHTJ vs AV60C-048L-120F06L |
AV60C-048L-120F06L | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | BXB75-48S12FHTJ vs AV60C-048L-120F06L |
BXB75-48S12FHT | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | BXB75-48S12FHTJ vs BXB75-48S12FHT |
BXB75-48S12FHTJ Frequently Asked Questions (FAQ)
-
The BXB75-48S12FHTJ can operate from -40°C to +85°C, with derating above 70°C.
-
Artesyn recommends a minimum airflow of 150 LFM (linear feet per minute) across the module, with a clearance of at least 1 inch (2.54 cm) around the module for proper heat dissipation.
-
Yes, the BXB75-48S12FHTJ is designed to withstand vibrations up to 2G (rms) from 10 Hz to 500 Hz, making it suitable for use in ruggedized applications.
-
According to Artesyn, the MTBF rating for the BXB75-48S12FHTJ is approximately 1.4 million hours at 40°C, calculated using the Telcordia SR-332 method.
-
Yes, the BXB75-48S12FHTJ meets CISPR 22 and FCC Part 15 Class B emissions standards, but Artesyn recommends following proper EMI/EMC design practices, such as using a metal enclosure and ensuring proper grounding and shielding.