Datasheets
BXB50-24S3V3FLT by:

DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid

Part Details for BXB50-24S3V3FLT by Artesyn Embedded Technologies

Overview of BXB50-24S3V3FLT by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BXB50-24S3V3FLT

BXB50-24S3V3FLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BXB50-24S3V3FLT Part Data Attributes

BXB50-24S3V3FLT Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
BXB50-24S3V3FLT Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
Part Life Cycle Code Obsolete
Ihs Manufacturer COMPUTER PRODUCTS POWER CONVERSION
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P9
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 1.98 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 33 W
Trim/Adjustable Output YES

Alternate Parts for BXB50-24S3V3FLT

This table gives cross-reference parts and alternative options found for BXB50-24S3V3FLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB50-24S3V3FLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BXB100-24S3V3FHT DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid Artesyn Embedded Technologies BXB50-24S3V3FLT vs BXB100-24S3V3FHT
AEH20F24N IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, Power Supply Module Artesyn Embedded Technologies BXB50-24S3V3FLT vs AEH20F24N
HBS050YE-ANT DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Bel Power Solutions BXB50-24S3V3FLT vs HBS050YE-ANT
BXB150-24S3V3FLTJ DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-9 Vertiv Inc BXB50-24S3V3FLT vs BXB150-24S3V3FLTJ
BXB50-48S3V3FLT DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 Artesyn Embedded Technologies BXB50-24S3V3FLT vs BXB50-48S3V3FLT
HAS040YE-ANT DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid Bel Power Solutions BXB50-24S3V3FLT vs HAS040YE-ANT
JAHW050A1 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE TE Connectivity BXB50-24S3V3FLT vs JAHW050A1
BXB75-24S3V3FLT DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Artesyn Embedded Technologies BXB50-24S3V3FLT vs BXB75-24S3V3FLT
AV60C-048L-033F10 DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Vertiv Inc BXB50-24S3V3FLT vs AV60C-048L-033F10
BXB50-48S3V3FHT DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies BXB50-24S3V3FLT vs BXB50-48S3V3FHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXB50-24S3V3FLT by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXB50-24S3V3FLT by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of BXB50-24S3V3FLT would you like to use for your alert(s)?
  • Please alert me when BXB50-24S3V3FLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXB50-24S3V3FLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXB50-24S3V3FLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXB50-24S3V3FLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXB50-24S3V3FLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXB50-24S3V3FLT by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: