Part Details for BXB150-48S12FLTJ by Advanced Energy Industries Inc
Overview of BXB150-48S12FLTJ by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXB150-48S12FLTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Module DC-DC 1-OUT 12V 12.5A 150W 9-Pin Half-Brick RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |