Part Details for BXB100-48S05FHT by Artesyn Embedded Technologies
Overview of BXB100-48S05FHT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXB100-48S05FHT
BXB100-48S05FHT CAD Models
BXB100-48S05FHT Part Data Attributes
|
BXB100-48S05FHT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXB100-48S05FHT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,1.9,400/300 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.9,400/300 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BXB100-48S05FHT
This table gives cross-reference parts and alternative options found for BXB100-48S05FHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB100-48S05FHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV60C-048L-050F20L | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | BXB100-48S05FHT vs AV60C-048L-050F20L |
HBS100ZG-ANT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXB100-48S05FHT vs HBS100ZG-ANT |
HBS100ZG-AT8 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | BXB100-48S05FHT vs HBS100ZG-AT8 |
EXB100-48S05J | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK, 8 PIN | Vertiv Inc | BXB100-48S05FHT vs EXB100-48S05J |
EXB100-48S05-RJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK, 8 PIN | Artesyn Embedded Technologies | BXB100-48S05FHT vs EXB100-48S05-RJ |
BXB100-48S05FLT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Vertiv Inc | BXB100-48S05FHT vs BXB100-48S05FLT |
AV60C-048L-050F20NL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | BXB100-48S05FHT vs AV60C-048L-050F20NL |
AEH20A48N | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Artesyn Embedded Technologies | BXB100-48S05FHT vs AEH20A48N |
EXB100-48S05-RJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, HALF BRICK, 8 PIN | Vertiv Inc | BXB100-48S05FHT vs EXB100-48S05-RJ |
EXB100-48S05 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | BXB100-48S05FHT vs EXB100-48S05 |