Part Details for BXA3-12S15-F by Artesyn Embedded Technologies
Overview of BXA3-12S15-F by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXA3-12S15-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Quest Components | 77 |
|
$51.3041 / $60.6321 | Buy Now | |
|
Quest Components | 28 |
|
$74.6242 / $93.2802 | Buy Now |
Part Details for BXA3-12S15-F
BXA3-12S15-F CAD Models
BXA3-12S15-F Part Data Attributes
|
BXA3-12S15-F
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXA3-12S15-F
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | INPUT FILTER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-P10 | |
Line Regulation-Max | 2.5% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |