Part Details for BX9127 by Spectrum Microwave
Overview of BX9127 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX9127
BX9127 CAD Models
BX9127 Part Data Attributes:
|
BX9127
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BX9127
Spectrum Microwave
10 MHz - 1500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 8 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |