Part Details for BX8267L by Pulse Electronics Corporation
Overview of BX8267L by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BX8267L
BX8267L CAD Models
BX8267L Part Data Attributes
|
BX8267L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX8267L
Pulse Electronics Corporation
Telecom Filter, 2 Function(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 15 Ω | |
Filter Type | TELECOM FILTER | |
Height | 12.5 mm | |
Inductance | 16000 µH | |
Length | 9.9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Width | 9.75 mm |