Part Details for BX80557E2200 by Intel Corporation
Overview of BX80557E2200 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for BX80557E2200
BX80557E2200 CAD Models
BX80557E2200 Part Data Attributes
|
BX80557E2200
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80557E2200
Intel Corporation
Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA775, LGA-775
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LGA | |
Package Description | LGA, LGA775,30X33,46/43 | |
Pin Count | 775 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PBGA-N775 | |
Number of Terminals | 775 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA775,30X33,46/43 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 2200 MHz | |
Supply Current-Max | 75000 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80557E2200
This table gives cross-reference parts and alternative options found for BX80557E2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80557E2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80552661 | Microprocessor, 32-Bit, 3600MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80557E2200 vs BX80552661 |
HH80553PG0804MN | Microprocessor, 32-Bit, 3000MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80557E2200 vs HH80553PG0804MN |
HH80562QH0678MSLACS | Microprocessor, 64-Bit, 266MHz, CMOS, PBGA775, LGA-775 | Intel Corporation | BX80557E2200 vs HH80562QH0678MSLACS |
HH80562QH0568MSLACT | Microprocessor, 64-Bit, 266MHz, CMOS, PBGA775, LGA-775 | Intel Corporation | BX80557E2200 vs HH80562QH0568MSLACT |
BX80547PG3000ETSL7KK | Microprocessor, 64-Bit, 3000MHz, CMOS, PBGA775, PLASTIC, LGA-775 | Intel Corporation | BX80557E2200 vs BX80547PG3000ETSL7KK |
BX80551PG3000FN | Microprocessor, 32-Bit, 3000MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80557E2200 vs BX80551PG3000FN |
BX80553950T | Microprocessor, 32-Bit, 3400MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80557E2200 vs BX80553950T |
BX80553950 | Microprocessor, 32-Bit, 3400MHz, CMOS, PBGA775, FLIP CHIP, LGA-775 | Intel Corporation | BX80557E2200 vs BX80553950 |
HH80557PG0331M | Microprocessor, 64-Bit, 1200MHz, CMOS, PBGA775, LGA-775 | Intel Corporation | BX80557E2200 vs HH80557PG0331M |
BX80547PG3000ETSL7PU | Microprocessor, 64-Bit, 3000MHz, CMOS, PBGA775, PLASTIC, LGA-775 | Intel Corporation | BX80557E2200 vs BX80547PG3000ETSL7PU |