Part Details for BX80532RC2000B by Intel Corporation
Overview of BX80532RC2000B by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BX80532RC2000B
BX80532RC2000B CAD Models
BX80532RC2000B Part Data Attributes
|
BX80532RC2000B
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80532RC2000B
Intel Corporation
Microprocessor, 32-Bit, 2000MHz, CMOS, CPGA478
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA478,26X26,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XPGA-P478 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2000 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80532RC2000B
This table gives cross-reference parts and alternative options found for BX80532RC2000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80532RC2000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80528KL150GD | Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA603, PGA-603 | Intel Corporation | BX80532RC2000B vs BX80528KL150GD |
RN80532KC041512 | Microprocessor, 32-Bit, 2000MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | BX80532RC2000B vs RN80532KC041512 |
RN80528KC021G0K | Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA603, MICRO, PGA-603 | Intel Corporation | BX80532RC2000B vs RN80528KC021G0K |
BX80532RC2200B | Microprocessor, 32-Bit, 2200MHz, CMOS, CPGA478 | Intel Corporation | BX80532RC2000B vs BX80532RC2200B |
YF80532KC0412M | Microprocessor, 64-Bit, 2000MHz, CMOS, CPGA603, MICRO, PGA-603 | Intel Corporation | BX80532RC2000B vs YF80532KC0412M |
BX80528KL140GD | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA603, PGA-603 | Intel Corporation | BX80532RC2000B vs BX80528KL140GD |
BX80532KC2200DU | Microprocessor, 32-Bit, 2200MHz, CMOS | Intel Corporation | BX80532RC2000B vs BX80532KC2200DU |
RN80532KC0601M | Microprocessor, 32-Bit, 2500MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | BX80532RC2000B vs RN80532KC0601M |
BX80532KC2000F | Microprocessor, 32-Bit, 2000MHz, CMOS, CPGA604 | Intel Corporation | BX80532RC2000B vs BX80532KC2000F |
RN80532KC0371M | Microprocessor, 32-Bit, 1900MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | BX80532RC2000B vs RN80532KC0371M |