Part Details for BX80532PG2400D by Intel Corporation
Overview of BX80532PG2400D by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BX80532PG2400D
BX80532PG2400D CAD Models
BX80532PG2400D Part Data Attributes
|
BX80532PG2400D
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80532PG2400D
Intel Corporation
RISC Microprocessor, 32-Bit, 2400MHz, CMOS, CPGA478
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA478,26X26,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Bit Size | 32 | |
JESD-30 Code | S-XPGA-P478 | |
JESD-609 Code | e0 | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2400 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |