Part Details for BX80528KL160GE by Intel Corporation
Overview of BX80528KL160GE by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX80528KL160GE
BX80528KL160GE CAD Models
BX80528KL160GE Part Data Attributes:
|
BX80528KL160GE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80528KL160GE
Intel Corporation
Microprocessor, 32-Bit, 1600MHz, CMOS, CPGA603, PGA-603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA603,25X31,50 | |
Pin Count | 603 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P603 | |
JESD-609 Code | e0 | |
Length | 53.34 mm | |
Low Power Mode | YES | |
Number of Terminals | 603 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA603,25X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.53 mm | |
Speed | 1600 MHz | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.54 V | |
Supply Voltage-Nom | 1.475 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 53.34 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80528KL160GE
This table gives cross-reference parts and alternative options found for BX80528KL160GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80528KL160GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80532RC2300B | Microprocessor, 32-Bit, 2300MHz, CMOS, CPGA478 | Intel Corporation | BX80528KL160GE vs BX80532RC2300B |
BX80532RC2200B | Microprocessor, 32-Bit, 2200MHz, CMOS, CPGA478 | Intel Corporation | BX80528KL160GE vs BX80532RC2200B |
BX80532KC2200D | Microprocessor, 32-Bit, 2200MHz, CMOS, CPGA603, PGA-603 | Intel Corporation | BX80528KL160GE vs BX80532KC2200D |
BX80532KC1800DU | Microprocessor, 32-Bit, 1800MHz, CMOS | Intel Corporation | BX80528KL160GE vs BX80532KC1800DU |
RN80528KC021G0K | Microprocessor, 32-Bit, 1500MHz, CMOS, CPGA603, MICRO, PGA-603 | Intel Corporation | BX80528KL160GE vs RN80528KC021G0K |
BX80532PE2533D | Microprocessor, 32-Bit, 2530MHz, CMOS, BOXED PROCESSOR | Intel Corporation | BX80528KL160GE vs BX80532PE2533D |
BX80532PC2500D | Microprocessor, 32-Bit, 2500MHz, CMOS, BOXED PROCESSOR | Intel Corporation | BX80528KL160GE vs BX80532PC2500D |
BX80528KL170GA | Microprocessor, 32-Bit, 1700MHz, CMOS, PGA-603 | Intel Corporation | BX80528KL160GE vs BX80528KL170GA |
RN80532KC033512 | Microprocessor, 32-Bit, 1800MHz, CMOS, CPGA603, INTERPOSER, MICRO, PGA-603 | Intel Corporation | BX80528KL160GE vs RN80532KC033512 |
BX80532KC2000F | Microprocessor, 32-Bit, 2000MHz, CMOS, CPGA604 | Intel Corporation | BX80528KL160GE vs BX80532KC2000F |