Part Details for BX80526U533256E by Intel Corporation
Overview of BX80526U533256E by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for BX80526U533256E
BX80526U533256E CAD Models
BX80526U533256E Part Data Attributes
|
BX80526U533256E
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80526U533256E
Intel Corporation
RISC Microprocessor, 32-Bit, 533MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , SEC CARTRIDGE | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Bit Size | 32 | |
Package Equivalence Code | SEC CARTRIDGE | |
Qualification Status | Not Qualified | |
Speed | 533 MHz | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |