BX7207PM
Description: 10 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1

Overview of BX7207PM by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for BX7207PM by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX7207PM by Spectrum Microwave

BX7207PM
Spectrum Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMPLIFONIX
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Construction
COAXIAL
Gain
17 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
200 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. BX7207PM
    Spectrum Microwave
    10 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX7207PM by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX7207PM by Spectrum Microwave

  • Please alert me when BX7207PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BX7207PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX7207PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BX7207PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX7207PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX7207PM by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: