Part Details for BX7201 by Spectrum Microwave
Overview of BX7201 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BX7201
BX7201 CAD Models
BX7201 Part Data Attributes
|
BX7201
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BX7201
Spectrum Microwave
5 MHz - 250 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 27.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for BX7201
This table gives cross-reference parts and alternative options found for BX7201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX7201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX7201 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, H1 | Spectrum Control | BX7201 vs BX7201 |