Part Details for BX7101 by Spectrum Microwave
Overview of BX7101 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX7101
BX7101 CAD Models
BX7101 Part Data Attributes:
|
BX7101
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BX7101
Spectrum Microwave
10 MHz - 150 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |