BX6721
Description: 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1

Overview of BX6721 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BX6721 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX6721 by Spectrum Microwave

BX6721
Spectrum Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMPLIFONIX
Reach Compliance Code
unknown
Additional Feature
I/P POWER-MAX (PEAK)=27DBM
Construction
COAXIAL
Gain
28 dB
Input Power-Max (CW)
13 dBm
Operating Frequency-Max
500 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
2
Want to compare parts?
  1. BX6721
    Spectrum Microwave
    5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1
    VS

Alternate Parts for BX6721

This table gives cross-reference parts and alternative options found for BX6721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX6721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BX6721 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, H1 Spectrum Control BX6721 vs BX6721
Part Number Description Manufacturer Compare
BX6721 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, H1 Spectrum Control BX6721 vs BX6721

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX6721 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX6721 by Spectrum Microwave

  • Please alert me when BX6721 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BX6721 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX6721 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BX6721 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX6721.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX6721 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: