Part Details for BX6334 by Spectrum Microwave
Overview of BX6334 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX6334
BX6334 CAD Models
BX6334 Part Data Attributes:
|
BX6334
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
BX6334
Spectrum Microwave
20 MHz - 200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, H1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.5 |
Alternate Parts for BX6334
This table gives cross-reference parts and alternative options found for BX6334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX6334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX6334 | Wide Band Medium Power Amplifier, 20MHz Min, 200MHz Max, H1 | Spectrum Control | BX6334 vs BX6334 |
BX6334 | Wide Band Medium Power Amplifier, 20MHz Min, 200MHz Max, H1 | API Technologies Corp EIS (RETIRED) | BX6334 vs BX6334 |